Cable Single Conductor
BMS13-58T01C01G018
Hook-up Wire 18AWG Nickel Annealed Copper 600V
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.49.3080
Automotive
Unknown
PPAP
Unknown
Cable Type
Hook-up Wire
Wire Size (AWG)
18
Conductor Material
Nickel Annealed Copper
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
260