Cable Single Conductor
BMS13-58T01C01G016
Hook-up Wire 16AWG Nickel Annealed Copper 600V
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8544.49.3080
Automotive
No
PPAP
No
Cable Type
Hook-up Wire
Wire Size (AWG)
16
Conductor Material
Nickel Annealed Copper
Insulation Thickness (mm)
0.56
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
260

