Arrow Electronic Components Online
BMS1358T01C01G010|CRLSLEIT|simage
BMS1358T01C01G010|CRLSLEIT|limage
Cable Single Conductor

BMS13-58T01C01G010

Hook-up Wire 10AWG Nickel Annealed Copper 600V

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.3080
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Hook-up Wire
  • Wire Size (AWG)
    10
  • Conductor Material
    Nickel Annealed Copper
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    260

Documentation and Resources

Datasheets
Design resources