Cable Multi-Conductor
BMS13-55T04C02G018
Multi-Conductor Cable Braid 2Conductors 18AWG 600V Red/White Polytetrafluoroethylene
Amphenol Cable and Interconnect TechnologiesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8544.49.3080
Automotive
Unknown
PPAP
Unknown
Cable Type
Multi-Conductor Cable
Wire Size (AWG)
18
Number of Conductors
2
Conductor Material
Nickel Coated High Strength Copper Alloy
Jacket Color
Red/White
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
260
Jacket Material
Polytetrafluoroethylene
Shield Type
Braid

