Arrow Electronic Components Online
No Image Available
Cable Single Conductor

BMS13-55T02C01G016

Single Conductor Cable 16AWG Nickel Coated High Strength Copper Alloy Red/White 600V

Amphenol Cable and Interconnect Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8544.49.3080
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Single Conductor Cable
  • Wire Size (AWG)
    16
  • Conductor Material
    Nickel Coated High Strength Copper Alloy
  • Insulation Thickness (mm)
    0.63
  • Jacket Color
    Red/White
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    260
  • Jacket Material
    Polytetrafluoroethylene

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources