Arrow Electronic Components Online
BMS1348T43C02G022|JUDDWIRE|simage
BMS1348T43C02G022|JUDDWIRE|limage
Cable Multi-Conductor

BMS13-48T43C02G022

Shielded Multi-Conductor Cable Braid 2Conductors 22AWG 600V White Ethylene Tetrafluoroethylene

Judd Wire
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8544.49.3080
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Shielded Multi-Conductor Cable
  • Wire Size (AWG)
    22
  • Number of Conductors
    2
  • Conductor Material
    Silver Coated High Strength Copper Alloy
  • Jacket Color
    White
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Jacket Material
    Ethylene Tetrafluoroethylene
  • Shield Type
    Braid

Documentation and Resources

Datasheets
Design resources