Arrow Electronic Components Online
BMMA00060630R33MX2|PULSE|simage
BMMA00060630R33MX2|PULSE|limage
Inductor Surface Mount

BMMA00060630R33MX2

Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz 21A 0.0035Ohm DCR T/R

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Molded/Shielded
  • Inductance (H)
    0.33u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    21(Typ)
  • Maximum Saturation Current (A)
    25(Typ)
  • Maximum DC Resistance (Ohm)
    0.0035
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.8
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.3
  • Maximum Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources