Arrow Electronic Components Online
BMM603-2PQ|EATON|simage
BMM603-2PQ|EATON|limage
Fuse Accessories

BMM603-2PQ

Fuse Block 30A 600V DIN Rail Pressure Plate

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Type
    Midget
  • Fuse Size
    10 X 38
  • Number of Poles
    2
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Termination Style
    Pressure Plate
  • Product Length (mm)
    39
  • Product Depth (mm)
    95
  • Product Height (mm)
    33
  • Product Weight (g)
    45.36
  • Body Material
    Thermoplastic
  • Mounting
    DIN Rail
Order Quantity

Documentation and Resources

Datasheets
Design resources