Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
NRND
HTS
8542.31.00.75
Automotive
No
PPAP
No
Construction
BT+ZigBee
Style
Module
BT Frequency Range (MHz)
2360 to 2500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
BT Protocol Supported
Bluetooth v5.0(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
1.9
Package Width
10.2
Package Length
15
PCB changed
60
Supplier Package
SMD Module
Pin Count
60