Arrow Electronic Components Online
RF/Wireless Development Boards and Kits

BMD-301-EVAL

BMD-301 Bluetooth Evaluation Kit

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Kit
  • Supported Device
    BMD-301
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB

Documentation and Resources

Datasheets
Design resources