Arrow Electronic Components Online
BMD300AR|UBLOX|simage
BMD300AR|UBLOX|limage
Bluetooth

BMD-300-A-R

Bluetooth v5.0 (BLE) SMART SOC IoT 2Mbps 3V 47-Pin SMD Module T/R

u-blox
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.75
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2360
  • Maximum Operating Frequency (MHz)
    2500
  • Typical Sensitivity (dBm)
    -96
  • Interface Type
    2-Wire/GPIO/I2S/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    1.9
  • Package Width
    9.8
  • Package Length
    14
  • PCB changed
    47
  • Supplier Package
    SMD Module
  • Pin Count
    47

Documentation and Resources

Datasheets
Design resources