Arrow Electronic Components Online
BMD100A|UBLOX|simage
BMD100A|UBLOX|limage
Bluetooth

BMD-100-A

Bluetooth v4.1 (BLE) SMART SOC 1Mbps 26-Pin SMD Module

u-blox
Datasheets 

Product Technical Specifications
  • Part Status
    Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.1 (BLE)
  • Processing Unit Type
    Microprocessor
  • Maximum Data Rate (Mbps)
    1
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -88
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    1.7
  • Maximum Operating Supply Voltage (V)
    3.6
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Width
    8.4
  • Package Length
    13.6
  • PCB changed
    26
  • Supplier Package
    SMD Module
  • Pin Count
    26

Documentation and Resources

Datasheets
Design resources