Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Construction
BT+ZigBee
Style
Module
WLAN Maximum Data Rate (Mbps)
8
WLAN Frequency Range (MHz)
2400(Typ)
WLAN Maximum Output Power
8dBm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
BT Protocol Supported
Bluetooth v5.2(BLE)
WLAN Technology
IEEE 802.15.4
Mounting
Surface Mount
Package Height
1.9
Package Width
10.2
Package Length
15
PCB changed
47
Standard Package Name
LGA
Supplier Package
LGA
Pin Count
47

