Arrow Electronic Components Online
Bluetooth

BM83SM1-00AB

Bluetooth v5.0 (BLE) SMART SOC Class I/Class II 2Mbps 3.8V 50-Pin SMD Module Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v5.0 (BLE)
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class I/Class II
  • Maximum Data Rate (Mbps)
    2
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -90
  • Interface Type
    GPIO/I2C/I2S/PCM/SPI/UART/USB
  • Minimum Operating Supply Voltage (V)
    3.2
  • Typical Operating Supply Voltage (V)
    3.8
  • Maximum Operating Supply Voltage (V)
    4.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    15
  • Package Length
    32
  • PCB changed
    50
  • Supplier Package
    SMD Module
  • Pin Count
    50

Documentation and Resources

Datasheets
Design resources