Arrow Electronic Components Online
BM78SPPS5MC20002AA|MICROCHP|simage
BM78SPPS5MC20002AA|MICROCHP|limage
Bluetooth

BM78SPPS5MC2-0002AA

Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 33-Pin Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE) + EDR
  • Processing Unit Type
    Microcontroller
  • Power Class
    Class II
  • Maximum Data Rate (Mbps)
    1
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Typical Sensitivity (dBm)
    -92
  • Interface Type
    GPIO/UART
  • Minimum Operating Supply Voltage (V)
    3.2
  • Maximum Operating Supply Voltage (V)
    4.3
  • Antenna Mounting
    External
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.4 mm
  • Package Width
    12 mm
  • Package Length
    22 mm
  • PCB changed
    33
  • Pin Count
    33

Documentation and Resources

Datasheets
Design resources