Bluetooth
BM78SPP05NC2-0002AA
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II IoT 1Mbps 30-Pin Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8542.31.00.70
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE) + EDR
Processing Unit Type
Microcontroller
Power Class
Class II
Maximum Data Rate (Mbps)
1
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-92
Interface Type
GPIO/UART
Minimum Operating Supply Voltage (V)
3.2
Maximum Operating Supply Voltage (V)
4.3
Antenna Mounting
External
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tray
Special Features
IoT
Mounting
Surface Mount
Package Height
1.8
Package Width
12
Package Length
15
PCB changed
30
Pin Count
30

