Bluetooth
BM71BLES1FC2-0B04AA
Bluetooth v4.2 (BLE) SMART SOC IoT 3V 16-Pin SMD Module Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE)
Processing Unit Type
Microcontroller
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-90
Interface Type
I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.9
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (A)
0.013
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Special Features
IoT
Mounting
Surface Mount
Package Height
2.4
Package Width
9
Package Length
11.5
PCB changed
16
Supplier Package
SMD Module
Pin Count
16

