Arrow Electronic Components Online
BM71BLES1FC20B02AA|MICROCHP|simage
BM71BLES1FC20B02AA|MICROCHP|limage
Bluetooth

BM71BLES1FC2-0B02AA

Bluetooth v4.2 (BLE) SMART SOC IoT 3V 16-Pin Tray

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microcontroller
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -90
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (A)
    0.013
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    2.1
  • Package Width
    9
  • Package Length
    11.5
  • PCB changed
    16
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources