Arrow Electronic Components Online
BM71BLE01FC20B04AA|MICROCHP|simage
BM71BLE01FC20B04AA|MICROCHP|limage
Bluetooth

BM71BLE01FC2-0B04AA

The Microchip BM71 is a small form factor, Bluetooth Low Energy module designed for easy implementation into a broad range of applications.

Microchip Technology
Datasheets 

Product Information

The Microchip BM71 has a completely integrated Bluetooth software stack and offers a shielded regulatory certified version with a built-in antenna. Developers are freed from the complexities of Bluetooth Software and RF development and can simply utilize the BM71 as a wireline replacement. Perfect for IoT (Internet of Things) applications, when interfaced with a BLE-enabled smartphone or Bluetooth Internet Gateway, applications can be monitored, controlled, and updated from anywhere in the world.

Product Features:

  • Bluetooth 5 Certified
  • Module certified for use in USA, Canada, Brazil, Europe, Japan, Korea, Taiwan, and China
  • Mobile Application supported in Microchip Bluetooth Data (MBD)
  • Latest Firmware Revision: 1.11 (BM71BLEx1FC2-0B04AA)
  • Supports LE Secure Connections levels 1-3
  • UART interface
  • 1 x PWM supported
  • Main Crystal : 32MHz
  • Temperature sensor supported
  • 12 bits ADC supported for 5CH input ports and battery voltage detection
  • Wake up by any GPIO
  • Average current: TX 3.87mA/RX 3.06mA with Buck,@ VBAT=3.0V and 18.75ms Connection Interval
  • RSSI Monitor
  • ISM Band 2.402 to 2.480 GHz operation
  • Channels 0-39
  • Rx Sensitivity: -90 dBm@ BLE, in typical
  • Tx Power: +2 dBm
  • RSSI monitor
  • Ceramic Chip Antenna (BM71BLES1FC2)
  • External Antenna Connection (BM71BLE01FC2)

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8529.90.22.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microcontroller
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -90
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (A)
    0.013
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Special Features
    IoT
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    17
  • Supplier Package
    SMD Module
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources