Arrow Electronic Components Online
BM70BLE01FC20B03AA|MICROCHP|simage
BM70BLE01FC20B03AA|MICROCHP|limage
Bluetooth

BM70BLE01FC2-0B03AA

Bluetooth Low Energy (BLE) Module

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8529.90.22.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -90
  • Interface Type
    I2C/SPI/UART
  • Minimum Operating Supply Voltage (V)
    1.9
  • Typical Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Standby Current (A)
    2.9u
  • Maximum Supply Current (A)
    0.013
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.6
  • Package Width
    12
  • Package Length
    15
  • PCB changed
    30
  • Pin Count
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources