Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
Type
MOSFET
Configuration
Hex
Number of Phases
Three
Protection Type
Short Circuit/Under Voltage
Maximum Drain-Source Voltage (V)
600
Maximum Continuous Drain Current (A)
20
Maximum Isolation Voltage (Vrms)
1500
Maximum Power Dissipation (W)
62
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100

