Bluetooth
BM62SPKA1MC2-0001AA
Bluetooth v4.2 (BLE) + EDR SMART SOC Class II 3Mbps 40-Pin Tray
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8529.90.22.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v4.2 (BLE) + EDR
Processing Unit Type
Microcontroller
Power Class
Class II
Maximum Data Rate (Mbps)
3
Minimum Operating Frequency (MHz)
2402
Maximum Operating Frequency (MHz)
2480
Typical Sensitivity (dBm)
-90
Interface Type
UART
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
4.2
Maximum Standby Current (A)
600u(Typ)
Antenna Mounting
External
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
2.5
Package Width
15
Package Length
29
PCB changed
40
Pin Count
40
Family/Series
BM62
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
63
MSL
1
Order Quantity

