Arrow Electronic Components Online
BM6206FSEVK001|ROHM|simage
BM6206FSEVK001|ROHM|limage
Reduced Price
Power Management Development Boards and Kits

BM6206FS-EVK-001

BM6206FS Motion Motor Control Evaluation Board

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Motion Motor Control
  • Input Voltage Range
    13.5VDC to 16.5VDC/310VDC to 400VDC
  • Supported Device
    BM6206FS

Documentation and Resources

Datasheets
Design resources