Arrow Electronic Components Online
BM23209|BELPOWER|simage
BM23209|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

BM2320-9

Module DC-DC 30VIN 2-OUT 12V/12V 2A/2A 50W 11-Pin

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    14
  • Typical Input Voltage (V)
    30
  • Maximum Input Voltage (V)
    70
  • Output Voltage (V)
    12
  • Output Current (A)
    2(Typ)
  • Output Power (W)
    50
  • Minimum Isolation Voltage
    2000VAC
  • Input/Output Type
    DC/DC
  • Typical Standby Current (mA)
    0.1
  • Switching Regulator
    Yes
  • Load Regulation
    50mV
  • Line Regulation
    50mV
  • Efficiency (%)
    79(Typ)
  • On/Off Logic
    Negative
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Output Type
    Fixed
  • Mounting
    Chassis
  • Package Height
    38.7
  • Package Width
    111.2
  • Package Length
    173.7
  • PCB changed
    11
  • Pin Count
    11

Documentation and Resources

Datasheets
Design resources