Arrow Electronic Components Online
BM15FR0.822DP0.35V53|HIROSE|simage
BM15FR0.822DP0.35V53|HIROSE|limage
Connector Headers and PCB Receptacles

BM15FR0.8-22DP-0.35V(53)

Conn Board to Board HDR 22 POS 0.35mm Solder ST SMD T/R

Hirose Electric
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Board to Board
  • Gender
    HDR
  • Number of Contacts
    22
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.35
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.3
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    50
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.0074
  • Product Length (mm)
    5.02
  • Product Depth (mm)
    1.58
  • Product Height (mm)
    0.62
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources