Connector Headers and PCB Receptacles
BM06B-PASS-TFT (LF)(SN)
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry SMD T/R
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Key
Maximum Current Rating (A)
3
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
16
Product Height (mm)
8.9
Mounting
Surface Mount

