Connector Headers and PCB Receptacles
BM03B-SRSS-TB(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 3 POS 1mm Solder ST Top Entry SMD T/R
JST Mfg. Co., Ltd.Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VDC|50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
5
Product Depth (mm)
3.6
Product Height (mm)
4.25
Mounting
Surface Mount
Order Quantity

