Arrow Electronic Components Online
BM02BSURSTFLFSN|JST|simage
BM02BSURSTFLFSN|JST|limage
Connector Headers and PCB Receptacles

BM02B-SURS-TF(LF)(SN)

Conn Shrouded Header HDR 2 POS 0.8mm Solder ST SMD T/R

JST Mfg. Co., Ltd.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    30VDC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    40
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.8
  • Product Height (mm)
    2.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources