Connector Headers and PCB Receptacles
BM02B-SRSS-TBT(LF)(SN)
Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD T/R
JST Mfg. Co., Ltd.You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VAC, 50VDC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
4
Product Depth (mm)
3.6
Product Height (mm)
4.25
Mounting
Surface Mount
Family/Series
BM02B
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1500
Order Quantity

