Connector Headers and PCB Receptacles
BLY 2 6
Conn Socket Strip F 6 POS 2mm Solder Gold Through Hole
Fischer Elektronik GmbH & Co. KGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Type
Socket Strip
Gender
RCP
Number of Rows
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
2.5
Maximum Voltage Rating
100VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
163
Order Quantity

