BLUENRG-M2SA
Very Low Power Application Processor Module for Bluetooth Low Energy
STMicroelectronicsBlueNRG Bluetooth Modules
The BlueNRG-M2 is a Bluetooth® low energy system-on-chip application processor certified module, compliant with BT specifications v5.0 and BQE qualified. The BlueNRG-M2 module supports multiple roles simultaneously and can act at the same time as Bluetooth master and slave device. The BlueNRG-M2 is based on the BlueNRG-2 system-on-chip and entire Bluetooth low energy stack and protocols are embedded into module. The BlueNRG-M2 module provides a complete RF platform in a tiny form factor. Radio, embedded antenna and high frequency oscillators are integrated to offer a certified solution to optimize the time-to-market of the final applications. The BlueNRG-M2 can be powered directly with a pair of AAA batteries or any power source from 1.7 to 3.6 V.
Applications
- • Smart-home and building automation
- • Industrial automation
- • Remote control and monitoring
- • Beaconing and asset tracking
- • Social distancing and assisted living
Features and Benefits
- READY-TO-GO BLE CONNECTIVITY:
- • BlueNRG-232 Bluetooth Low Energy wireless processor
- • Up to +7 dBm output power (-M2SP), -85 dBm Rx sensitivity
- • Cortex-M0 @ 32MHz, 2x 12KB RAM and 256KB Flash memory
- • Included AES-128 security co-processor
- • CE/RED, FCC, IC, TELEC, WPC (-M2SP) and coming soon SRRC (-M2SA) modular approval certified
- PRE-CERTIFIED SOLUTION:
- • BT SIG 5.0 end-product QDID 121363
- • Supports master and slave modes
- • Multiple roles supported simultaneously
- • Embedded GAP, ATT/GATT, SM and L2CAP layers
- • Bluetooth low energy profiles supported
- ALL-IN-ONE SOLUTION:
- • Small form factor: 13.5 x 11.5 x 2 mm
- • Industrial temperature range: -40°C to +85°C
- • Power supply voltage from 1.7V to 3.6V
BlueNRG-M2SA is power consumption optimized (buck converter and chip antenna)
BlueNRG-M2SP is cost optimized (PCB antenna).
Related Products
BLUENRG-M2SA
BLUENRG-M0A
BLUENRG-M0L
BLUENRG-248
STEVAL-BCN002V1B
X-NUCLEO-BNRG2A1
S2-LPQTR
Resources
Social Distancing with Bluetooth Low Energy
Quick Reference Guide
Free Webinar
Speed up your IoT design with ST’s new Bluetooth Low Energy Modules
Evaluation boards
X-NUCLEO-BNRG2A1
STEVAL-IDB008V1M
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8525.60.10.50
SVHC
Yes
Automotive
No
PPAP
No
Type
Module
Protocols Supported
Bluetooth v5.0 (BLE)
Processing Unit Type
Microprocessor
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Solutions
ISM
ISM Band
2.4GHz
Typical Sensitivity (dBm)
-85
Interface Type
ADC/GPIO/I2C/SPI/UART
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Standby Current (A)
5u(Typ)
Maximum Supply Current (A)
0.01478(Typ)
Antenna Mounting
On Board
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.3 mm
Package Width
11.5 mm
Package Length
13.5 mm
PCB changed
23
Supplier Package
SMD Module
Pin Count
23

