Arrow Electronic Components Online
BLUENRGM0L|STMICRO|simage
BLUENRGM0L|STMICRO|limage
Bluetooth

BLUENRG-M0L

Very Low Power Network Processor Module for Bluetooth Low Energy

STMicroelectronics
Datasheets 

BLUENRG-M0L module

The BlueNRG-M0 is an easy to use Bluetooth® low energy master/slave network processor module, compliant with Bluetooth v4.2. It supports multiple roles simultaneously and can act at the same time as Bluetooth low energy sensor and hub device. It also provides a complete RF platform in a tiny form factor. Radio, antenna, high frequency, and LPO oscillators are integrated to offer a certified solution to optimize the time-to-market of the final applications. The BlueNRG-M0 can be powered directly with a standard 3 V coin cell battery, a pair of AAA batteries or any power source from 1.7 to 3.6 V.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Protocols Supported
    Bluetooth v4.2 (BLE)
  • Processing Unit Type
    Microprocessor
  • Minimum Operating Frequency (MHz)
    2402
  • Maximum Operating Frequency (MHz)
    2480
  • Solutions
    ISM
  • ISM Band
    2.4GHz
  • Typical Sensitivity (dBm)
    -85
  • Interface Type
    SPI
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Supply Current (A)
    0.02735(Typ)
  • Antenna Mounting
    On Board
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    11.5
  • Package Length
    13.5
  • PCB changed
    11
  • Pin Count
    11
  • Family/Series
    BlueNRG-M0
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources