Bluetooth
BLUENRG-332AC
Bluetooth v5.3 (BLE) SMART SOC 2Mbps 3.3V 32-Pin VFQFPN EP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992c.
Part Status
Active
HTS
8517.62.00.20
Automotive
No
PPAP
No
Type
Chip
Protocols Supported
Bluetooth v5.3 (BLE)
Processing Unit Type
Microcontroller
Maximum Data Rate (Mbps)
2
Minimum Operating Frequency (MHz)
2400
Maximum Operating Frequency (MHz)
2483.5
Typical Sensitivity (dBm)
-104
Interface Type
ADC/I2C/I2S/LPUART/PDM/SPI/UART/USART
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (A)
0.001821
Maximum Power Dissipation (mW)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFP
Supplier Package
VFQFPN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

