Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
No
PPAP
No
Configuration
Single
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Mode of Operation
Pulsed RF
Process Technology
0.14um
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
13
Maximum VSWR
5
Maximum Continuous Drain Current (A)
2.1
Maximum Drain-Source Resistance (mOhm)
580
Typical Forward Transconductance (S)
2.8
Maximum Output Power (W)
20(Typ)
Typical Power Gain (dB)
15.5
Maximum Frequency (MHz)
3500
Minimum Frequency (MHz)
3100
Typical Fall Time (ns)
10
Typical Rise Time (ns)
20
Typical Drain Efficiency (%)
45
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
225
Packaging
Bulk
Mounting
Screw
Package Height
4.62(Max)
Package Width
10.29(Max)
Package Length
20.45(Max)
PCB changed
3
Supplier Package
CDFM
Pin Count
3
We don't have prices now, please check later.
Order Quantity

