Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.29.00.55
Automotive
Unknown
PPAP
Unknown
Configuration
Dual Common Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Mode of Operation
CW
Process Technology
0.14um
Maximum Drain-Source Voltage (V)
104
Maximum Gate-Source Voltage (V)
11
Maximum Gate Threshold Voltage (V)
1.8(Typ)
Maximum Gate-Source Leakage Current (nA)
120
Maximum IDSS (uA)
1.2
Maximum Drain-Source Resistance (mOhm)
2300(Typ)@6V
Maximum Output Power (W)
20(Typ)
Typical Power Gain (dB)
22
Maximum Frequency (MHz)
1400
Minimum Frequency (MHz)
10
Typical Drain Efficiency (%)
58(Max)
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.82
Package Width
5
Package Length
6
PCB changed
12
Standard Package Name
SON
Supplier Package
HVSON EP
Pin Count
12
We don't have prices now, please check later.
Order Quantity

