Ferrite Beads
BLM31PG601SH1L
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1.5A 0.08Ohm DCR 1206 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
600
Maximum DC Current (A)
1.5
Tolerance
25%
Maximum DC Resistance (Ohm)
0.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Case Size
1206
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.3

