Ferrite Beads
BLM31KN601SZ1L
Ferrite Beads Multi-Layer Power 600Ohm 25% 100MHz 2.9A 0.038Ohm DCR 1206 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer Power
Test Frequency (Hz)
100M
Impedance (Ohm)
600
Maximum DC Current (A)
2.9
Tolerance
25%
Maximum DC Resistance (Ohm)
0.038
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
3.4
Mounting
Surface Mount
Case Size
1206
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
1.8
Order Quantity

