Arrow Electronic Components Online
BLM31KN271SN1L|MURATA|simage
BLM31KN271SN1L|MURATA|limage
Ferrite Beads

BLM31KN271SN1L

Ferrite Beads Multi-Layer Power 270Ohm 25% 100MHz 4.5A 0.016Ohm DCR 1206 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer Power
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    270
  • Maximum DC Current (A)
    4.5
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.016
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    3.4
  • Mounting
    Surface Mount
  • Case Size
    1206
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources