Ferrite Beads
BLM21SP700SH1D
Ferrite Beads Multi-Layer Power 70Ohm 25% 100MHz 6A 0.009Ohm DCR 0805 T/R Automotive AEC-Q200
Murata ManufacturingYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer Power
Test Frequency (Hz)
100M
Impedance (Ohm)
70
Maximum DC Current (A)
6
Tolerance
25%
Maximum DC Resistance (Ohm)
0.009
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
2.2
Mounting
Surface Mount
Case Size
0805
Packaging
Tape and Reel
Maximum Product Depth (mm)
1.45
Maximum Product Height (mm)
1.05
Family/Series
BLM21S
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

