Arrow Electronic Components Online
BLM21PG221SN1D|MURATA|simage
BLM21PG221SN1D|MURATA|limage
Ferrite Beads

BLM21PG221SN1D

Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 2A 0.045Ohm DCR 0805 Medical T/R

Murata Manufacturing
Datasheets 

The BLM21PG221SN1D, from Murata Manufacturing, is part of their BLM series of ferrite beads designed to function as a resistor at noise frequencies, reducing the possibility of resonance and maintaining undistorted signal waves. This product does not need a connection to ground and so is effective in circuits that lack a stable ground line. Excellent for high current applications because of its low DC resistance.



How to use the Schematic Symbols and PCB Footprints

PCB Part Libraries

EPW File


Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer Power
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    220
  • Maximum DC Current (A)
    2
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.045
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    2.2
  • Mounting
    Surface Mount
  • Case Size
    0805
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    1.45
  • Maximum Product Height (mm)
    1.05

Documentation and Resources

Datasheets
Design resources