Arrow Electronic Components Online
BLM18SN220TZ1D|MURATA|simage
BLM18SN220TZ1D|MURATA|limage
Ferrite Beads

BLM18SN220TZ1D

Ferrite Beads Multi-Layer Power 22Ohm 7Ohm 100MHz 8A 0.004Ohm DCR 0603 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multi-Layer Power
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    22
  • Maximum DC Current (A)
    8
  • Tolerance
    7Ohm
  • Maximum DC Resistance (Ohm)
    0.004
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Case Size
    0603
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.75
  • Family/Series
    BLM18S
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    4000
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources