Arrow Electronic Components Online
BLM18PG471SN1D|MURATA|simage
BLM18PG471SN1D|MURATA|limage
Ferrite Beads

BLM18PG471SN1D

Ferrite Beads Multi-Layer Power 470Ohm 25% 100MHz 1A 0.2Ohm DCR 0603 T/R

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multi-Layer Power
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    470
  • Maximum DC Current (A)
    1
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.75
  • Mounting
    Surface Mount
  • Case Size
    0603
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.95
  • Maximum Product Height (mm)
    0.95

Documentation and Resources

Datasheets
Design resources