Ferrite Beads
BLM18KG700TN1D
Ferrite Beads Multi-Layer 70Ohm 25% 100MHz 3.5A 0.022Ohm DCR 0603 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
70
Maximum DC Current (A)
3.5
Tolerance
25%
Maximum DC Resistance (Ohm)
0.022
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.75
Order Quantity

