Ferrite Beads
BLM18KG260TZ1D
Ferrite Beads Multi-Layer Power 26Ohm 25% 100MHz 6A 0.007Ohm DCR 0603 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer Power
Test Frequency (Hz)
100M
Impedance (Ohm)
26
Maximum DC Current (A)
6
Tolerance
25%
Maximum DC Resistance (Ohm)
0.007
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.75

