Ferrite Beads
BLM18BB220SN1D
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 0.7A 0.2Ohm DCR 0603 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.60.00
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
22
Maximum DC Current (A)
0.7
Tolerance
25%
Maximum DC Resistance (Ohm)
0.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.95
Order Quantity

