Arrow Electronic Components Online
BLM15PX600BH1D|MURATA|simage
BLM15PX600BH1D|MURATA|limage
Ferrite Beads

BLM15PX600BH1D

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0402 T/R Automotive AEC-Q200

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multi-Layer Power
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    60
  • Maximum DC Current (A)
    2.5
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.032
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Case Size
    0402
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.55

Documentation and Resources

Datasheets
Design resources