Ferrite Beads
BLM15AX102SN1D
Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.35A 0.49Ohm DCR 0402 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
1K
Maximum DC Current (A)
0.35
Tolerance
25%
Maximum DC Resistance (Ohm)
0.49
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.05
Mounting
Surface Mount
Case Size
0402
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.55
Maximum Product Height (mm)
0.55
Order Quantity

