Ferrite Beads
BLM03EB250SZ1D
Ferrite Beads Multi-Layer 25Ohm 25% 100MHz 0.6A 0.26Ohm DCR 0201 T/R Automotive AEC-Q200
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
Yes
PPAP
Unknown
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
25
Maximum DC Current (A)
0.6
Tolerance
25%
Maximum DC Resistance (Ohm)
0.26
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Case Size
0201
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33

