Ferrite Beads
BLM03BD471SN1D
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.215A 1.5Ohm DCR 0201 T/R
Murata ManufacturingProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Multi-Layer
Test Frequency (Hz)
100M
Impedance (Ohm)
470
Maximum DC Current (A)
0.215
Tolerance
25%
Maximum DC Resistance (Ohm)
1.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
0.63
Mounting
Surface Mount
Case Size
0201
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.33
Maximum Product Height (mm)
0.33
Order Quantity

