Arrow Electronic Components Online
BLM03AX241SZ1D|MURATA|simage
BLM03AX241SZ1D|MURATA|limage
Ferrite Beads

BLM03AX241SZ1D

Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.35A 0.38Ohm DCR 0201 Automotive T/R

Murata Manufacturing
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Multi-Layer
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    240
  • Maximum DC Current (A)
    0.35
  • Tolerance
    25%
  • Maximum DC Resistance (Ohm)
    0.38
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    0.63
  • Mounting
    Surface Mount
  • Case Size
    0201
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.33
  • Maximum Product Height (mm)
    0.33
  • Family/Series
    BLM03A
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources